Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5207-3.3YM5-TR

MIC5207 Series 3.3 V Fixed Output 180 mA SMT Low-Noise LDO Regulator - SOT-23-5
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5207-3.3YM5-TR.

Microchip

Datasheet24 pages4 years ago

Upverter

Future Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.04%

CAD Models

Download Microchip MIC5207-3.3YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-27
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

LDO, 0.165VDO, 0.18A, 5V, 3%, 5SOT23; Primary Input Voltage:16V; Output Voltage
MIC5205 Series 3.3 V Fixed Output 150 mA Low-Noise LDO Regulator - SOT-23-5
MIC5207 Series 2.5 V Fixed Output 180 mA SMT Low-Noise LDO Regulator - SOT-23-5
Texas InstrumentsLP2985IM5-5.7/NOPB
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23
Texas InstrumentsLP2985IM5X-4.0/NOPB
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985IM5-3.1
Micropower 150 mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MIC5207-3.3YM5-TR provided by its distributors.

MIC5207 Series 3.3 V Fixed Output 180 mA SMT Low-Noise LDO Regulator - SOT-23-5
75dB 170μA positive electrode Fixed 180mA 1 3.3V 2.5V 3.3V 16V 400mV@ 150mA 0.5% 0.05%/V SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.1mm
MIC5207 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 165mV 1.1mm 180mA -40C~125C
LDO, REG, 16VIN, 0.18A, 3.3V, 1%, 5SOT23; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 180mA; Dropout Voltage Vdo: 165mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 180mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 3.3V; Primary Input Voltage: 16V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5207-3.3YM5 TR
  • MIC5207-3.3YM5T&R
  • MIC5207-3.3YM5TR
  • MIC52073.3YM5 TR
  • MIC52073.3YM5TR