Diodes Inc. ZVNL120GTA

Trans MOSFET N-CH 200V 0.32A Automotive 4-Pin(3+Tab) SOT-223 T/R
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVNL120GTA.

IHS

Datasheet6 pages4 years ago
Datasheet1 page23 years ago

Diodes Inc SCT

TME

Future Electronics

Mouser

Inventory History

3 month trend:
+649%

CAD Models

Download Diodes Inc. ZVNL120GTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.46
$ 2.46
Stock
253,770
15,504
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
Drain to Source Voltage (Vdss)
200 V
-
Continuous Drain Current (ID)
320 mA
320 mA
Threshold Voltage
-
-
Rds On Max
10 Ω
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2 W
-
Input Capacitance
85 pF
85 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZVN2120GTA
Trans MOSFET N-CH 200V 0.32A Automotive 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronicsSTN1NF20
N-channel 200 V, 1.1 Ohm, 1 A STripFET(TM) II Power MOSFET in SOT-223 package
Diodes Inc.ZVP2120GTA
P-Channel 200 V 25 Ohm Surface Mount Enhancement Mode Vertical DMOS FET-SOT-223
Single N-Channel 240 V 6 Ohm 3.8 nC SIPMOS® Power Mosfet - SOT-223
Trans MOSFET N-CH 240V 0.35A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.ZVN4525GTA
Trans MOSFET N-CH 250V 0.31A Automotive 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Diodes Inc. ZVNL120GTA provided by its distributors.

Trans MOSFET N-CH 200V 0.32A Automotive 4-Pin(3+Tab) SOT-223 T/R
ZVNL120G Series 200V 10 Ohm N-Channel Enhancement Mode Vertical DMOS FET-SOT-223
Power MOSFET, N Channel, 200 V, 320 mA, 10 ohm, SOT-223, Surface Mount
Mosfet, N-Ch, 200V, 0.32A, Sot-223 Rohs Compliant: Yes |Diodes Inc. ZVNL120GTA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVNL-120-GTA