Diodes Inc. ZVNL120A

N-Channel 200 V 10 Ohm Enhancement Mode Vertical DMOS FET -TO-92
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVNL120A.

Newark

Datasheet3 pages19 years ago

IHS

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-17.61%

CAD Models

Download Diodes Inc. ZVNL120A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZVP2110A
Transistor: P-MOSFET; unipolar; -100V; -0.23A; 0.7W; TO92
Diodes Inc.ZVP2110ASTZ
Trans MOSFET P-CH 100V 0.23A 3-Pin E-Line Box
Diodes Inc.ZVN3310ASTZ
625mW(Ta) 20V 2.4V@1mA 1N 100V 10¦¸@ 500mA,10V 200mA 40pF@25V TO-92 , 4.77mm*2.41mm*4.01mm
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω

Descriptions

Descriptions of Diodes Inc. ZVNL120A provided by its distributors.

N-Channel 200 V 10 Ohm Enhancement Mode Vertical DMOS FET -TO-92
Small Signal Field-Effect Transistor, 0.18A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
MOSFET, N, LOGIC, E-LINE; Transistor Polarity:N Channel; Continuous Drain Current Id:180mA; Drain Source Voltage Vds:200V; On Resistance Rds(on):10ohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs Typ:1.5V; Power Dissipation Pd:700mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:180mA; Current Temperature:25°C; Device Marking:ZVNL120A; Full Power Rating Temperature:25°C; Lead Spacing:1.27mm; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:700mW; Power Dissipation Pd:700mW; Power Dissipation Ptot Max:700mW; Pulse Current Idm:2A; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:5V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVNL120A.