Diodes Inc. ZVN3310ASTZ

625mW(Ta) 20V 2.4V@1mA 1N 100V 10¦¸@ 500mA, 10V 200mA 40pF@25V TO-92 , 4.77mm*2.41mm*4.01mm
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN3310ASTZ.

IHS

Datasheet3 pages19 years ago
Datasheet1 page0 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-0.33%

Alternate Parts

Price @ 1000
$ 0.415
$ 0.407
Stock
248,785
226,153
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
200 mA
200 mA
Threshold Voltage
-
2.4 V
Rds On Max
10 Ω
10 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
625 mW
625 mW
Input Capacitance
40 pF
40 pF

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZVN3310A
N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET | MOSFET N-CH 100V 200MA TO92-3
Diodes Inc.ZVP2110A
Transistor: P-MOSFET; unipolar; -100V; -0.23A; 0.7W; TO92
Diodes Inc.ZVP2110ASTZ
Trans MOSFET P-CH 100V 0.23A 3-Pin E-Line Box

Descriptions

Descriptions of Diodes Inc. ZVN3310ASTZ provided by its distributors.

625mW(Ta) 20V 2.4V@1mA 1N 100V 10¦¸@ 500mA,10V 200mA 40pF@25V TO-92 , 4.77mm*2.41mm*4.01mm
Mosfet, N-Ch, 100V, 0.2A, E-Line Rohs Compliant: Yes |Diodes Inc. ZVN3310ASTZ
N-Channel 100 V 10 Ohm Enhancement Mode Vertical DMOS FET - TO-92
Trans MOSFET N-CH 100V 0.2A 3-Pin E-Line Box
Small Signal Field-Effect Transistor, 0.2A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated