Diodes Inc. ZVN4306ASTZ

MOSFET N-Channel Enhancement Mode 60V 3-Pin TO-92 Ammo Pack
$ 1.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN4306ASTZ.

IHS

Datasheet6 pages14 years ago
Datasheet1 page0 years ago

DigiKey

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 1.12
$ 0.75
Stock
14,239
191,085
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
1.1 A
1.1 A
Threshold Voltage
-
3 V
Rds On Max
330 mΩ
330 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
850 mW
850 mW
Input Capacitance
350 pF
350 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. ZVN4306ASTZ provided by its distributors.

MOSFET N-Channel Enhancement Mode 60V 3-Pin TO-92 Ammo Pack
Trans MOSFET N-CH 60V 1.1A Automotive 3-Pin E-Line Ammo
Power Field-Effect Transistor, 1.1A I(D), 60V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
60V N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET IN E-LINE

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated