What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX953STZ

Bipolar Transistors - BJT PNP Big Chip SELine
$ 0.466
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX953STZ.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.466
$ 0.649
Stock
89,689
252,152,305
Authorized Distributors
3
5
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
3.5 A
3.5 A
Transition Frequency
125 MHz
125 MHz
Collector Emitter Saturation Voltage
330 mV
330 mV
hFE Min
30
30
Power Dissipation
-
1.2 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Diodes Inc.ZTX953
Trans GP BJT PNP 100V 3.5A 1200mW 3-Pin E-Line / TRANS PNP 100V 3.5A E-LINE
Diodes Inc.ZTX953STOA
Power Bipolar Transistor, 3.5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.ZTX753
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSA916YTA
KSA916 Series 120 V 800 mA Through Hole PNP Epitaxial Silicon Transistor-TO-92-3
onsemiBC640TA
BC640 Series 80 V 1 A 1 W PNP Epitaxial Silicon Transistor - TO-92-3
onsemiKSA992FBU
Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of Diodes Inc. ZTX953STZ provided by its distributors.

Bipolar Transistors - BJT PNP Big Chip SELine
Power Bipolar Transistor, 3.5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 100V 3.5A 3-Pin E-Line Box

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated