onsemi KSA992FBU

KSA992 Series 120 V 50 mA Through Hole PNP Epitaxial Silicon Transistor -TO-92-3
$ 0.055
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSA992FBU.

IHS

Datasheet7 pages3 years ago
Datasheet7 pages11 years ago

Upverter

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+47.92%

CAD Models

Download onsemi KSA992FBU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-01
Lifecycle StatusEOL (Last Updated: 19 hours ago)
LTB Date2026-01-06
LTD Date2026-07-06
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 19 hours ago)

Related Parts

onsemiBC309CBU
Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC308A
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP
onsemiBC307
Bipolar (BJT) Transistor PNP 45V 100mA 130MHz 500mW Through Hole TO-92-3
onsemiBC308
Small Signal Transistor PNP 25V 100mA 3-Pin TO-92F
onsemiMPS6518
Trans GP BJT PNP 40V 0.2A 3-Pin TO-92 Bulk
Bipolar (BJT) Transistor PNP 50V 1A 120MHz 750mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi KSA992FBU provided by its distributors.

KSA992 Series 120 V 50 mA Through Hole PNP Epitaxial Silicon Transistor -TO-92-3
onsemi PNP Transistor, TO-92, TH, -50mA Ic, -120V Vceo
General Purpose Transistor, TO-92, PNP, 120V
50nA 120V 500mW 50mA 500@1mA6V 100MHz PNP 90mV@10mA1mA +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
TRANS, BIPOL, PNP, -120V, TO-226AA-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -120V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 50; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd