onsemi 2N6517TA

Transistor, Bjt, NPN, 350V V(br)ceo, 500MA I; Transistor, Bjt, NPN, 350V V(br)ceo, 500MA I(C), TO-92
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6517TA.

IHS

Datasheet7 pages5 years ago
Datasheet6 pages16 years ago

Master Electronics

onsemi

Future Electronics

Newark

Inventory History

3 month trend:
-0.72%

Alternate Parts

Price @ 1000
$ 0.079
$ 0.076
$ 0.076
Stock
551,558
728,066
728,066
Authorized Distributors
6
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
350 V
350 V
350 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
40 MHz
40 MHz
40 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
15
15
15
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemi2N6517BU
Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiKSP42BU
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiKSP45BU
Trans GP BJT NPN 350V 0.3A 3-Pin TO-92 Bulk
NXP SemiconductorsPHE13003A,126
Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi 2N6517TA provided by its distributors.

TRANSISTOR,BJT,NPN,350V V(BR)CEO,500MA I; TRANSISTOR,BJT,NPN,350V V(BR)CEO,500MA I(C),TO-92
2N6517 Series 350 V 500 mA NPN Through Hole Epitaxial Silicon Transistor-TO-92-3
1V@ 5mA,50mA NPN 625mW 6V 50nA 350V 350V 500mA TO-92-3 Through hole mounting 4.7mm*3.93mm*4.7mm
Trans GP BJT NPN 350V 0.5A 625mW 3-Pin TO-92 Fan-Fold
TO-92-3 Bipolar Transistors - BJT ROHS
TRANSISTOR, BIPOL, NPN, 350V, TO-92-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 625mW; DC Collector Current: -; DC Current Gain hFE: 20hFE; Transistor Case Style: TO-92; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6517-TA
  • 2N6517TA.