What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX658STZ

ZTX658 Series 400 V 0.5 A NPN Silicon Planar Medium Power Transistor - TO-92-3
$ 0.454
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX658STZ.

IHS

Datasheet1 page0 years ago

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 0.454
$ 0.445
Stock
477,954
307,244
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
40
40
Power Dissipation
-
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX658
Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiKSP42TA
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiMPSA42
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 625 mW, TO-92, Through Hole
onsemiKSP42BU
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX458
ZTX458 Series NPN 300 mA 400 V Silicon Planar Medium Power Transistor - TO-92-3
Diodes Inc.ZTX657
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 1 W, E-Line, Through Hole

Descriptions

Descriptions of Diodes Inc. ZTX658STZ provided by its distributors.

ZTX658 Series 400 V 0.5 A NPN Silicon Planar Medium Power Transistor - TO-92-3
Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon
500mV@ 10mA,100mA NPN 1W 5V 100nA 400V 400V 500mA TO-92-3 , 4.77mm*2.41mm*4.01mm
Bipolar Transistors - BJT NPN Super E-Line
Trans GP BJT NPN 400V 0.5A 1000mW 3-Pin E-Line Box

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated