Diodes Inc. ZTX1053ASTZ

ZTX Series NPN 1 W 75 V 3 A Through Hole Power Transistor - TO-92
$ 0.512
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX1053ASTZ.

IHS

Datasheet2 pages0 years ago

Future Electronics

Diodes Inc SCT

DigiKey

Alternate Parts

Price @ 1000
$ 0.512
$ 0.538
Stock
388,274
222,100
Authorized Distributors
3
4
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
75 V
75 V
Max Collector Current
3 A
3 A
Transition Frequency
140 MHz
140 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
100
100
Power Dissipation
1 W
1 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.ZTX1053A
Small Signal Bipolar Transistor, 3A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZTX651
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX451
Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 1 A, 1 W, E-Line, Through Hole
Bipolar (BJT) Single Transistor, NPN, 60 V, 160 MHz, 750 mW, 1 A, 200
onsemiBC63916
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bulk Through Hole NPN KSD1616 Bipolar (BJT) Transistor 300 @ 100mA 2V 1A 750mW 160MHz

Descriptions

Descriptions of Diodes Inc. ZTX1053ASTZ provided by its distributors.

ZTX Series NPN 1 W 75 V 3 A Through Hole Power Transistor - TO-92
Small Signal Bipolar Transistor, 3A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 75V 3A 1000mW Automotive 3-Pin E-Line Box
Bipolar Transistors - BJT NPN High Current

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated