Diodes Inc. ZTX1053A

Small Signal Bipolar Transistor, 3A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX1053A.

Newark

Datasheet4 pages19 years ago
Datasheet4 pages19 years ago

IHS

Diodes Inc SCT

Inventory History

3 month trend:
-4.06%

CAD Models

Download Diodes Inc. ZTX1053A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.538
$ 0.512
Stock
222,100
388,274
Authorized Distributors
4
3
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
75 V
75 V
Max Collector Current
3 A
3 A
Transition Frequency
140 MHz
140 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
100
100
Power Dissipation
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX1053ASTZ
ZTX Series NPN 1 W 75 V 3 A Through Hole Power Transistor - TO-92
Diodes Inc.ZTX651
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX451
Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 1 A, 1 W, E-Line, Through Hole
Bipolar (BJT) Single Transistor, NPN, 60 V, 160 MHz, 750 mW, 1 A, 200
onsemiBC63916
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bulk Through Hole NPN KSD1616 Bipolar (BJT) Transistor 300 @ 100mA 2V 1A 750mW 160MHz

Descriptions

Descriptions of Diodes Inc. ZTX1053A provided by its distributors.

Small Signal Bipolar Transistor, 3A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 75V 3A 1000mW Automotive 3-Pin E-Line
Bipolar Transistors - BJT NPN High Current
TRANSISTOR NPN 75V 3000MA TO92-3
250mV@ 100mA,3A NPN 1W 5V 10nA 150V 75V 3A EP-3SC , 4.77mm*2.41mm*4.01mm
TRANSISTOR, NPN, E-LINE; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:75V; Transition Frequency Typ ft:140MHz; Power Dissipation Pd:1W; DC Collector Current:3A; DC Current Gain hFE:450; Operating Temperature Range:-55°C to +200°C; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:250mV; Continuous Collector Current Ic Max:3A; Current Ic @ Vce Sat:3A; Current Ic Continuous a Max:3A; Current Ic hFE:1A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Typ:140MHz; Hfe Min:300; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Pulsed Current Icm:10A; Termination Type:Through Hole; Voltage Vcbo:150V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated