Diodes Inc. ZLDO1117K33TC

ZLDO1117 Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3
$ 0.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZLDO1117K33TC.

IHS

Datasheet14 pages4 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. ZLDO1117K33TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-11-11
LTD Date2021-11-11

Related Parts

Texas InstrumentsTLV1117CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
STMicroelectronicsLDF33DT-TR
LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3
Texas InstrumentsTLV1117IKVURG3
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(2+Tab) TO-252 T/R
Texas InstrumentsTLV1117-18CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
55dB(120Hz) 20mA Fixed 800mA 1 12V 2.5V 12V 20V 1.35V@ 800mA 0.5% 0.3% TO-252 , 2.38mm
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -25C~125C 800mA 6.6mm 1.1V

Descriptions

Descriptions of Diodes Inc. ZLDO1117K33TC provided by its distributors.

ZLDO1117 Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3
Fixed Ldo Voltage Regulator, 2.7V To 18V, 1.11V Dropout, 3.3Vout, 1Aout, To-252-3 Rohs Compliant: Yes |Diodes Inc. ZLDO1117K33TC
IC, LDO, 3.3V, 1A, TO252; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 18V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Vol

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated