
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | ZLDO1117K12TC | 0 | 125 | Bulk | 12h | |||||||
| Farnell | ZLDO1117K12TC | 0 | 1 | Cut Tape | 6h | |||||||
| Microchip USA | ZLDO1117K12TC | 1,387 | 3500 | 3d | ||||||||
| Win Source | WS-ZLDO1117K12TC | 20 | 90 | 20h | ||||||||
| Aztech | ZLDO1117K12TC | 9,482 | 3d |
Download datasheets and manufacturer documentation for Diodes Inc. ZLDO1117K12TC.
Download Diodes Inc. ZLDO1117K12TC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Diodes Inc. ZLDO1117K12TC provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. ZLDO1117K12TC.