Diodes Inc. UF1006-T

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
$ 0.147
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. UF1006-T.

IHS

Datasheet4 pages7 years ago

iiiC

DigiKey

Inventory History

3 month trend:
-0.37%

CAD Models

Download Diodes Inc. UF1006-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.08
$ 0.08
Stock
721,327
1,306,482
1,306,482
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Forward Voltage
1.7 V
1.4 V
1.4 V
Reverse Voltage (DC)
800 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Diodes Inc.UF1007-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
Diodes Inc.UF1005-T
Diode Ultra Fast Recovery Rectifier 600V 1A 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
Diodes Inc.PR1007G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Diodes Inc. UF1006-T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
UF1006 Series 800 V 1 A Through Hole Ultra-Fast Rectifier - DO-41
Rectifier Diode Switching 800V 1A 75ns 2-Pin DO-41 T/R
Rectifier Diodes & Bridges; UF1006-T; DIODES; 5 µA; 30 A; 1.7 V; 1 A
Rectifier, 800V, 1A, Do-41 Rohs Compliant: Yes |Diodes Inc. UF1006-T
1.7V@1A 75ns 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS
800V 30A 75ns 5¦ÌA 1A DO-41 2.72mm*2.72mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • UF1006T