Diodes Inc. UDZ4V7B-7

Zener Diode, 4.7V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ4V7B-7
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. UDZ4V7B-7.

HQonline

Datasheet6 pages9 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
-2.74%

CAD Models

Download Diodes Inc. UDZ4V7B-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.037
Stock
1,359,911
3,388,774
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
-
SOD-323-2
Zener Voltage
4.7 V
4.7 V
Tolerance
2 %
2 %
Power Dissipation
-
200 mW
Impedance
100 Ω
80 Ω
Max Reverse Leakage Current
-
3 µA
Forward Voltage
-
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 2muA @ 1V 200mW 4.7V 100Ohm
onsemiMM3Z4V7B
MM3Z4V7B Series 4.7 V 200 mW Surface Mount Zener Diode - SOD-323F
Diodes Inc.BZT585B4V7T-7
Zener Diode, 4.7V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B4V7T-7
DIODE ZENER 4.7V 250MW SOT23-3 / Zener Diode 4.7 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Diodes Inc.BZX84B4V7-7-F
Diode Zener Single 4.7V 2% 350mW 3-Pin SOT-23 T/R
Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. UDZ4V7B-7 provided by its distributors.

Zener Diode, 4.7V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ4V7B-7
Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional
Zener Diode Single 4.65V 2% 100Ohm 200mW 2-Pin SOD-323 T/R
ZENER DIODE, 4.7V, 0.2W, SOD-323;
2% 2¦ÌA 4.7V 100¦¸ 200mW SOD-323 2.5mm*1.3mm*1.05mm

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZ4V7B7