onsemi MM3Z4V7ST1G

MM3Z4V7ST1 Series 200 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-323
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z4V7ST1G.

Master Electronics

Datasheet5 pages10 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-90.30%

CAD Models

Download onsemi MM3Z4V7ST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.078
Stock
990,305
1,528,446
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
4.7 V
4.7 V
Tolerance
2 %
2 %
Power Dissipation
200 mW
-
Impedance
80 Ω
100 Ω
Max Reverse Leakage Current
3 µA
-
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Single 4.7V 2% 80Ohm 200mW Automotive 2-Pin SOD-323 T/R
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
MM3Z5V1ST1 Series 200 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-323
ZENER VOLTAGE REGULATOR Zener Diode, 5.6V V(Z), 2.14%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z4V7ST1G provided by its distributors.

MM3Z4V7ST1 Series 200 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-323
Zener Diode, single, Two Terminal,4.65V V; |Onsemi MM3Z4V7ST1G
500 mW, Tight Tolerance Zener Diode. SOD-323
Zener Diode, 4.7V V(Z), 2.15%, 0.3W, Silicon, Unidirectional
Zener Diode Single 4.7V 2% 80Ohm 300mW 2-Pin SOD-323 T/R
MM3Z4V7ST1G ZENER DIODE, 4.7V 2% 200 MW SMT 2-PIN SOD-323
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.
Zener Voltage V = 4.7 / Configuration = Single / Zener Impedance Ohm = 80 / Power Dissipation (Pd) mW = 300 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 3 / Zener Tolerance % = 2 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance W/°C = 416

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd