Diodes Inc. TLV271IS-13

Single channel 1pA 2V/us 1.9MHz Rail-to-Rail Output 5mV SOIC-8 Operational Amplifier ROHS
$ 0.214
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. TLV271IS-13.

HQonline

Datasheet17 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-4.09%

CAD Models

Download Diodes Inc. TLV271IS-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2014-01-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-30
LTD Date2024-12-30

Related Parts

STMicroelectronicsMC33171DT
MC33171 Series 22 V 2.1 MHz Single Bipolar Operational Amplifier - SOIC-8
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single
Texas InstrumentsTLV171IDR
Single, 36-V, 3-MHz, low-power operational amplifier for cost-sensitive applications 8-SOIC -40 to 125
MicrochipMCP601-I/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6L1T-E/SN
MCP6L1 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP601-E/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Diodes Inc. TLV271IS-13 provided by its distributors.

Single channel 1pA 2V/us 1.9MHz Rail-to-Rail Output 5mV SOIC-8 Operational Amplifier ROHS
TLV271 Series 16 V 1.9 MHz CMOS Rail to Rail Output Operational Amplifier SOIC-8
IC CMOS 1 CIRCUIT 8SO / CMOS Amplifier 1 Circuit Rail-to-Rail 8-SO
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 Matte Tin (Sn) Tape & Reel (TR) op amp buffer circuit 4.9mm 0.00006muA 500muV 1900kHz
OP-AMP, 2MHZ, 125DEG C, SOIC-8; No. of Channels:1Channels; Gain Bandwidth Product:2MHz; Supply Voltage Range:2.7V to 16V, ± 1.35V to ± 8V; IC Case / Package:SOIC; No. of Pins:8Pins; Amplifier Type:CMOS; Input Offset Voltage:500µV RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV271IS13