Microchip MCP601-E/SN

Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP601-E/SN.

Augswan

Datasheet34 pages18 years ago

Microchip

element14

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-27.52%

CAD Models

Download Microchip MCP601-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.42
$ 0.42
Stock
159,159
517,506
517,506
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
230 µA
-
-

Supply Chain

Projected EOL Date2034-09-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP603-I/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP603T-I/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP601T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLV271CDG4
550-uA/Ch 3-MHz ail-to- ail Output Operational Amplifier 8-SOIC 0 to 70
STMicroelectronicsMC33171DT
MC33171 Series 22 V 2.1 MHz Single Bipolar Operational Amplifier - SOIC-8

Descriptions

Descriptions of Microchip MCP601-E/SN provided by its distributors.

Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
ROHS3Compliant EAR99 MCP601 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.005muA 2mV 2800kHz
2.7V to 5.5V Single-Supply CMOS Op Amps | IC OPAMP GP 1 CIRCUIT 8SOIC
MCP601 Series 6 V 2.8 MHz 2.3 V/µs Single Supply CMOS Op Amps - SOIC-8
230μA 2.3V/μs 29nV/rtHz 2.8MHz 75dB shutdown Rail to Rail 22mA 1 1 2.7V 6V 700μV 1pA General Purpose SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
OP AMP, CMOS, SINGLE, 2.7V, 8-SOIC; No. of Amplifiers: 1 Amplifier; Bandwidth: 2.8MHz; Slew Rate: 2.3V/µs; Supply Voltage Range: 2.7V to 6V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Oper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP601-ESN
  • MCP601E/SN
  • MCP601ESN