Texas Instruments TLV171IDR

General Purpose Op Amp, Rail-to-Rail, ±18V, 36V, 0.0002%, SOIC-8, SMD, Adhesive Mount
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV171IDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

HQonline

LCSC

Arrow.cn

Farnell

Inventory History

3 month trend:
+10.24%

CAD Models

Download Texas Instruments TLV171IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV271CDG4
550-uA/Ch 3-MHz ail-to- ail Output Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsLF411CDR
ROHS3Compliant EAR99 LF411 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.0002muA 9V 3000kHz
STMicroelectronicsTS951IDT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOIC-8
Texas InstrumentsLF411CDRG4
JFET-INPUT OPERATIONAL AMPLIFIER | IC OPAMP JFET 1 CIRCUIT 8SOIC
MicrochipMCP6L1T-E/SN
MCP6L1 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
STMicroelectronicsMC33171DT
MC33171 Series 22 V 2.1 MHz Single Bipolar Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments TLV171IDR provided by its distributors.

General Purpose Op Amp, Rail-to-Rail, ±18V, 36V, 0.0002%, SOIC-8, SMD, Adhesive Mount
Single, 36-V, 3-MHz, low-power operational amplifier for cost-sensitive applications 8-SOIC -40 to 125
Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
36V, Low-Power, RRO, General-Purpose Operational Amplifier
OP-AMP, 3MHZ, 1.5V/US, SOIC-8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 3MHz; Vitesse de balayage: 1.5V/µs; Gamme de tension d'alimentation: 2.7V à 36V, ± 1.35V à ± 18V; Type de boîtier d'amplificateur: SOIC; N
OP-AMP, 3MHZ, 1.5V/US, SOIC-8; No. of Amplifiers:1 Amplifier; Bandwidth:3MHz; Slew Rate:1.5V/µs; Supply Voltage Range:2.7V to 36V, ± 1.35V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV171IDR .