Diodes Inc. SMCJ7.0A-13-F

DO-214AB SMC 1 Surface Mount Zener Zener Tvs Diode 7.78V 125A 1.5kW -55C~150C TJ
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ7.0A-13-F.

IHS

Datasheet6 pages11 years ago

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-0.65%

CAD Models

Download Diodes Inc. SMCJ7.0A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.245
Stock
119,490
77,705
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
8.19 V
8.19 V
Clamping Voltage
12 V
12 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
13.3 A
13.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseTPSMC82A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 70.1V, 113V, DO-214AB, RoHS
Littelfuse1.5SMC8.2A
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 7.79V 125.6A 1.5kW -55C~150C TJ
BournsSMCJ64A
14.6A 103V 1.5kW 71.1V Unidirectional 64V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseTPSMC75A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 64.1V, 103V, DO-214AB, RoHS
1500W 500Ã×A 134.5A 11.3V 7.13V 6.4V 7.88V Unidirectional SMC(DO-214AB) TVS ROHS
onsemi1.5KE82AG
Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Diodes Inc. SMCJ7.0A-13-F provided by its distributors.

DO-214AB SMC 1 Surface Mount Zener Zener Tvs Diode 7.78V 125A 1.5kW -55C~150C TJ
Tvs Diode, 1.5Kw, 7V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ7.0A-13-F
TVS DIODE 7VWM 12VC SMC / TVS Diode Single Uni-Dir 7V 1.5KW 2-Pin SMC T/R
SMCJ Series 7 V 1500 W SMT Uni-Directional Transient Voltage Suppressor - SMC

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ7.0A13F