Diodes Inc. SD103CW-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SD103CW-13-F.

IHS

Datasheet5 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-1.02%

CAD Models

Download Diodes Inc. SD103CW-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.122
$ 0.122
Stock
2,304,839
1,778,136
1,778,136
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
370 mV
370 mV
370 mV
Reverse Voltage (DC)
-
-
-
Forward Current
350 mA
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
10 ns
10 ns
10 ns
Capacitance
28 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiRB751SL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 30V V(RRM), Silicon
onsemiRB751S40
40 V Schottky Barrier Diode, in SOD-523 (Legacy Fairchild)
Diodes Inc.SDMG0340LC-7-F
SDM Series Dual 40 V 200 mA Surface Mount Schottky Rectifier - SOT-323
Diodes Inc.SDMG0340L-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon
Diodes Inc.SDMG0340LS-7-F
SDM Series 40 V 30 mA Surface Mount Schottky Barrier Diode SOT-323
DIODE SCHOTTKY 20V 500MA SOD523 / Diode 20 V 500mA Surface Mount SOD-523

Descriptions

Descriptions of Diodes Inc. SD103CW-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon
SD103CW Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-123
Rectifier Diode Schottky 20V 0.35A 10ns 2-Pin SOD-123 T/R
20V 350mA 600mV@200mA SOD-123 Schottky Diodes ROHS
20V 1.5A 10ns 5¦ÌA 350mA SOD-123 2.85mm*1.7mm*1.35mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD103CW-13-F.
  • SD103CW13F