
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SDMG0340LC-7-F | 2,265 | 5 | Cut Tape | ||||||||
| Rutronik | DSKYS5962 | 21,000 | 3K | 22h | ||||||||
| DigiKey | SDMG0340LC-FDICT-ND | 17,493 | 1 | Cut Tape | ||||||||
| TME | SDMG0340LC-7-F | 0 | 1 | 4h | ||||||||
| Future Electronics | SDMG0340LC-7-F | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. SDMG0340LC-7-F.
Download Diodes Inc. SDMG0340LC-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Diodes Inc. SDMG0340LC-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. SDMG0340LC-7-F.