
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SBRT10U50SP5-13DDICT-ND | 26 | 1 | Cut Tape | ||||||||
| TME | SBRT10U50SP5-13D | 0 | 1 | 18h | ||||||||
| Newark | SBRT10U50SP5-13D | 0 | 1 | Cut Tape | ||||||||
| Avnet | SBRT10U50SP5-13D | 0 | 5K | 22h | ||||||||
| Arrow Electronics | SBRT10U50SP5-13D | 0 | 5K |
Download datasheets and manufacturer documentation for Diodes Inc. SBRT10U50SP5-13D.
Download Diodes Inc. SBRT10U50SP5-13D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Diodes Inc. SBRT10U50SP5-13D provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. SBRT10U50SP5-13D.