Diodes Inc. SBR40U200CTB-13

Schottky Rectifier, 200 V, 40 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 930 mV
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR40U200CTB-13.

IHS

Datasheet5 pages10 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-12.05%

Alternate Parts

Price @ 1000
$ 1.74
$ 0.91
Stock
54,889
71,777
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Forward Voltage
750 mV
750 mV
Reverse Voltage (DC)
200 V
200 V
Average Rectified Current
20 A
20 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SBR40U300CTB
Schottky Rectifier, 300 V, 40 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 920 mV
Diodes Inc.SBR40U300CTB-13
Schottky Rectifier, 300 V, 40 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 920 mV
STMicroelectronicsSTPS40SM80CG-TR
Rectifier Diode, Dual Common Cathode, 80 V, 40 A, 985 Mv, 200 A, 175 C
Rectifier Diode Switching 200V 20A 45ns 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTTH3002G-TR
Rectifier Diode Switching 200V 30A 50ns 3-Pin(2+Tab) D2PAK T/R
Diode Hyper Fast Recovery 200V 30A 3-Pin D2PAK (TO-263AB) Tube

Descriptions

Descriptions of Diodes Inc. SBR40U200CTB-13 provided by its distributors.

Schottky Rectifier, 200 V, 40 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 930 mV
Diode Super Barrier Rectifier 200V 40A 3-Pin(2+Tab) D2PAK T/R
Schottky Diode, 200V, 40A, To-263Ab-3 Rohs Compliant: Yes |Diodes Inc. SBR40U200CTB-13
Rectifier Diode, 1 Phase, 2 Element, 40A, 200V V(RRM), Silicon
200V 240A 50ns 200¦ÌA 20A commoncathode D2PAK,TO-263AB 10.66mm*9.65mm*4.82mm

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBR40U200CTB13