STMicroelectronics STTH3002G-TR

Rectifier Diode Switching 200V 30A 50ns 3-Pin(2+Tab) D2PAK T/R
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3002G-TR.

IHS

Datasheet10 pages21 years ago

Factory Futures

Inventory History

3 month trend:
+6.59%

CAD Models

Download STMicroelectronics STTH3002G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Hyper Fast Recovery 200V 30A 3-Pin D2PAK (TO-263AB) Tube
FAST DIODE, 15A, 200V, TO-220AC; Diode Type:Fast Recovery; Diode Configuration:S
Diodes Inc.SBR40U300CTB
Schottky Rectifier, 300 V, 40 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 920 mV
Diodes Inc.SBR40U300CTB-13
Schottky Rectifier, 300 V, 40 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 920 mV
Diodes Inc.SBR40U200CTB-13
Schottky Rectifier, 200 V, 40 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 930 mV
STMicroelectronicsSTTH802G-TR
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STTH3002G-TR provided by its distributors.

Rectifier Diode Switching 200V 30A 50ns 3-Pin(2+Tab) D2PAK T/R
STTH3002 Series 30 A 200 V 50 ns SMT Ultrafast Recovery Diode - D2PAK
Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon
30A 200V Ultrafast Rectifier Diode, D2PAK, SM
Ultrafast Rectifier, 200V, 30A, D2PAK, RoHS, Tape And Reel
STMicroelectronics SCT
Discrete Diode 200V 300A 50ns 20μA 30A D2PAK SMD, 4.6mm H
DIODE, FAST, 30A, 200V, TO-263-3; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 30A; Diode Configuration: Single; Forward Voltage VF Max: 1.05V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 300A; Operating Temperature Max: 175°C; Diode Case Style: TO-263; No. of Pins: 3 Pin; Product Range: STTH3 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Fast Recovery; No. of Pins: 3Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH3002GTR