Diodes Inc. SBR40100CT

Diode Super Barrier Rectifier 100V 40A 3-Pin(3+Tab) TO-220AB Tube
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR40100CT.

IHS

Datasheet5 pages14 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.9
$ 0.632
$ 0.632
Stock
33,419
1,570,993
1,570,993
Authorized Distributors
5
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
730 mV
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
10 A
10 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
35 ns
35 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTPS30H60CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR20100CTFP
Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR10U100CTFP
Diode Super Barrier Rectifier 100V 10A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR20A150CT
Diode Super Barrier Rectifier 150V 20A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS30L45CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Diodes Inc. SBR40100CT provided by its distributors.

Diode Super Barrier Rectifier 100V 40A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB
DIODE ARRAY SBR 100V 20A TO220AB / Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated