Diodes Inc. SBR30M100CT

Diode Super Barrier Rectifier 100V 30A 3-Pin(3+Tab) TO-220AB Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR30M100CT.

IHS

Datasheet5 pages13 years ago

Diodes Inc SCT

iiiC

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.986
Stock
39,109
174,037
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Forward Voltage
730 mV
670 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
15 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-24
LTD Date2021-05-24

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR20A200CTFP
Diode Super Barrier Rectifier 200V 20A Automotive 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR30A100CTFP
Diode Super Barrier Rectifier 100V 30A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR3060CTFP
Rectifier Diode, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Diodes Inc. SBR30M100CT provided by its distributors.

Diode Super Barrier Rectifier 100V 30A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB
DIODE ARRAY SBR 100V 15A TO220AB
DIODE ARR SBR 100V 15A TO220-3
SUPER BARRIER RECTIFIER, 30 A, RoHS
Diodes Inc SCT
Schottky Diodes & Rectifiers 30A 100V Low Leakage

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated