Diodes Inc. SBR3045SCTB

Diode Super Barrier Rectifier 45V 30A 3-Pin(2+Tab) D2PAK Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR3045SCTB.

IHS

Datasheet4 pages14 years ago

Diodes Inc SCT

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-12-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-05-24
LTD Date2021-05-24

Related Parts

SCHOTTKY RECTIFIER, 16A, 35V, TO-263AB; Diode Type:Schottky; Diode Configuration
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 45V, IF 18A, PKG TO-220AC, VF 0.53V, CJ 1400PF
SCHOTTKY RECTIFIER, 16A, 45V, TO-263AB; Diode Type:Schottky; Diode Configuration
STMicroelectronicsSTPS30L45CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTPS3045CG-TR
STPS3045CG Series 45 V 15 A Surface Mount Power Schottky Rectifier - D2PAK
STMicroelectronicsFERD40U45CG-TR
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin D2PAK T/R

Descriptions

Descriptions of Diodes Inc. SBR3045SCTB provided by its distributors.

Diode Super Barrier Rectifier 45V 30A 3-Pin(2+Tab) D2PAK Tube
SBR Series 30 A 45 V Surface Mount Super Barrier Rectifier - D2PAK-3
Rectifier Diode, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon
DIODE, DUAL RECTI, 45V, 2X15A, TO263; Diode Type:Super Barrier; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):15A; Forward Voltage VF Max:650mV; Forward Surge Current Ifsm Max:220A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:TO-263; No. of Pins:3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated