Diodes Inc. SBR20A200CTB-13

Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK T/R
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR20A200CTB-13.

HQonline

Datasheet5 pages10 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-12.08%

CAD Models

Download Diodes Inc. SBR20A200CTB-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.569
Stock
669,732
396,574
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Forward Voltage
720 mV
720 mV
Reverse Voltage (DC)
200 V
200 V
Average Rectified Current
10 A
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
30 ns
30 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH802G-TR
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon
STMicroelectronicsSTTH802G
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon
DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 8A, PKG D2PAK, VF 0.975V, TRR 25NS, CJ 25PF
Diode Switching 200V 20A Automotive 3-Pin(2+Tab) D2PAK Tube
Diodes Inc.MBRB1545CT-T
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon
Diodes Inc.MBRB1530CT-T
Rectifier Diode Schottky 30V 15A 30ns 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Diodes Inc. SBR20A200CTB-13 provided by its distributors.

Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK T/R
20 A SUPER BARRIER RECTIFIER Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon
Schottky Rectifier, 200 V, 20 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 960 mV
SBR Series 200 V 20 A Surface Mount Super Barrier Rectifier - D2PAK-3
Schottky Diode, 200V, 20A, To-263Ab-3 Rohs Compliant: Yes |Diodes Inc. SBR20A200CTB-13
200V 180A 30ns 100¦ÌA 10A commoncathode D2PAK,TO-263AB 10.66mm*9.65mm*4.82mm
Diode Switching 200V 20A (2+Tab) D2PAK

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBR20A200CTB13