Vishay VS-MURB2020CTPBF

Diode Switching 200V 20A Automotive 3-Pin(2+Tab) D2PAK Tube
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-MURB2020CTPBF.

IHS

Datasheet9 pages10 years ago

Newark

element14 APAC

CAD Models

Download Vishay VS-MURB2020CTPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.952
$ 0.952
Stock
46,890
246,545
246,545
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
D2PAK
-
-
Forward Voltage
850 mV
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 8A, PKG D2PAK, VF 0.975V, TRR 25NS, CJ 25PF
Diode Switching 200V 8A Automotive 3-Pin(2+Tab) D2PAK Tube
Diode Switching 200V 8A Automotive 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.SBR20A200CTB
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsSTTH802G-TR
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon
STMicroelectronicsSTTH802G
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon

Descriptions

Descriptions of Vishay VS-MURB2020CTPBF provided by its distributors.

Diode Switching 200V 20A Automotive 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon
DIODE ARRAY GP 200V 10A TO263AB
DIODE, ULTRA-FAST 2X10A ;ROHS COMPLIANT: YES
DIODE, ULTRAFAST, 2X10A; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):10A; Forward Voltage VF Max:850mV; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:TO-263; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current If @ Vf:16A; Current Ifsm:100A; Diode Configuration:Dual; Diode Polarity:Common Cathode; Forward Current If Max:10A; Junction Temperature Tj Max:175°C; Junction Temperature Tj Min:-65°C; Package / Case:D2-PAK; Reverse Recovery Time trr Typ:25ns; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric