Diodes Inc. RS1J-13-F

RS1J Series 1 A 600 V Fast Recovery Rectifier Surface Mount - DO-214AC
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. RS1J-13-F.

Newark

Datasheet6 pages7 years ago
Datasheet3 pages13 years ago

Diodes Inc SCT

_legacy Avnet

iiiC

Jameco

Inventory History

3 month trend:
-40.28%

CAD Models

Download Diodes Inc. RS1J-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.071
$ 0.071
Stock
3,123,235
3,615,272
3,615,272
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
600 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
250 ns
250 ns
250 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode Switching 600V 1A 250ns 2-Pin SMA T/R / DIODE GEN PURP 600V 1A DO214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
onsemiRS1J
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
onsemiRGF1J
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Diodes Inc.RS2JA-13-F
RS2JA Series 1.5 A 600 V Fast Recovery Rectifier Surface Mount - DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Diodes Inc. RS1J-13-F provided by its distributors.

RS1J Series 1 A 600 V Fast Recovery Rectifier Surface Mount - DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
Fast Diode, 600 V, 1 A, Single, 1.3 V, 250 ns, 30 A, DO-221AC (SMA), 2 Pins
Rectifier Diode Switching 600V 1A 250ns 2-Pin SMA T/R
Repetitive Peak Reverse Voltage:600V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.3V; Reverse Recovery Time:250Ns; Forward Surge Current:30A; Operating Temperature Max:150°C; No. Of Pins:2Pins Rohs Compliant: Yes |Diodes Inc. RS1J-13-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS1J-13-F.
  • RS1J-13F
  • RS1J13F