onsemi RGF1J

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
$ 0.223
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RGF1J.

IHS

Datasheet5 pages5 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-1.64%

CAD Models

Download onsemi RGF1J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.487
$ 0.487
Stock
275,487
3,723,554
3,723,554
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
250 ns
250 ns
250 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-08-18
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rectifier Diode Switching 600V 1A 250ns 2-Pin SMA T/R / DIODE GEN PURP 600V 1A DO214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
onsemiRS1J
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Diodes Inc.RS1J-13-F
RS1J Series 1 A 600 V Fast Recovery Rectifier Surface Mount - DO-214AC
Diodes Inc.RS2JA-13-F
RS2JA Series 1.5 A 600 V Fast Recovery Rectifier Surface Mount - DO-214AC
Diodes Inc.US1G-13-F
Rectifier Ultra-Fast Recovery Gpp Sma 1.0A 400V Rohs 5K Rohs Compliant: Yes

Descriptions

Descriptions of onsemi RGF1J provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
RGF1 Series 600 V 5 uA 250 ns Surface Mount Fast Recovery Rectifier - SMA
600V, 1A GLASS PASSIVATED FAST RECTIFIER IN DO-214BA
600V 30A 250ns 5μA 1A Freestanding SMA(DO-214AC) SMD mount 4.75mm*2.95mm*2.2mm
1.3V@1A 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
Compliant Surface Mount 2.95 mm 2.2 mm 4.75 mm 106 mg Standard Lead Free
RECTIFIER DIODE, 1A, 600V, DO-21
1A 600V SMA Fast Recovery Rectifier, 250ns RR
Diode Switching 600V 1A 2-Pin DO-214AC T/R
Avnet Japan
DIODE GEN PURP 600V 1A DO214AC
DIODE FAST REC 600V 1A DO214AC
Sr Sma Gppn 1A 600V Rohs Compliant: Yes
RECTIFIER, SINGLE, 1A, 600V, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 250ns; Forward Surge Curr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGF1J.