Diodes Inc. RS1G-13-F

RS1G Series 400 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AC
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. RS1G-13-F.

IHS

Datasheet6 pages7 years ago

Diodes Inc SCT

_legacy Avnet

iiiC

Jameco

Inventory History

3 month trend:
+49.38%

CAD Models

Download Diodes Inc. RS1G-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.084
$ 0.084
Stock
7,771,519
3,653,835
3,653,835
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
400 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
150 ns
150 ns
150 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-08-19
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.RS1A-13-F
RS1A Series 1 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AC
onsemiRS1G
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
onsemiRS1D
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Diodes Inc. RS1G-13-F provided by its distributors.

RS1G Series 400 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
Rectifier, Single, 1A, 400V, Sma Rohs Compliant: Yes |Diodes Inc. RS1G-13-F
Rectifier Diode Switching 400V 1A 150ns 2-Pin SMA T/R
RS1G-13-F,RECTIFIER FAST RECOV ERY GPP SMA 1.0A 400V ROHS 5K

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS1G13F