Diodes Inc. PI6C557-03BLE

PLL Clock Generator, 25 MHz to 200 MHz, 2 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP
$ 0.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6C557-03BLE.

IHS

Datasheet9 pages15 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 0.901
$ 2.609
$ 2.609
Stock
594,842
194,743
194,743
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
-
1
1
Logic Function
-
-
-
Max Frequency
-
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Renesas2309-1HPGG
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin TSSOP Tube
Low Skew Clock Driver, 2309 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin TSSOP Tube
InfineonCY26114ZC
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution, Multiplexer IC 1999 0C~70C 5mm 25mA
InfineonCY26114ZCT
IC 1PLL CLOCK GENERATOR 16-TSSOP
Texas InstrumentsCD14538BPW
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-TSSOP -55 to 125

Descriptions

Descriptions of Diodes Inc. PI6C557-03BLE provided by its distributors.

PLL Clock Generator, 25 MHz to 200 MHz, 2 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP
IC CLOCK GENERATOR 16TSSOP / Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP
200MHz TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
Clock Generator 25MHz Input 200MHz Output 16-Pin TSSOP
Spead spectrum clock generator compliant to PCI Express 3.0 & Ethernet requireme
16-TSSOP (0.173 4.40mm Width) Ethernet PCI Express (PCIe) PI6C557 CLOCK GENERATOR PROCESSOR SPECIFIC application specific IC 4.4mm 95mA 3.3V 25MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated