Diodes Inc. PI49FCT3807DQEX

Clock Buffer, Driver, Fanout, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP
$ 0.693
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI49FCT3807DQEX.

IHS

Datasheet10 pages2 years ago
Datasheet9 pages15 years ago

_legacy Avnet

Newark

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-1.96%

Alternate Parts

Price @ 1000
$ 0.693
$ 1.47
$ 1.47
Stock
554,872
501,573
501,573
Authorized Distributors
6
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
156 MHz
80 MHz
80 MHz
Quiescent Current
100 nA
3 µA
3 µA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-08-26
LTD Date2027-02-27

Related Parts

Diodes Inc.PI49FCT32807QE
Clock Buffer, Driver, 133 MHz, 10 Outputs, 2.97 V to 3.63 V, 20 Pins, QSOP
Diodes Inc.PI49FCT32807QEX
Clock Buffer, Driver, 133 MHz, 10 Outputs, 2.97 V to 3.63 V, 20 Pins, QSOP
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Diodes Inc.PI49FCT32802QEX
Clock Buffer, Driver, 133 MHz, 5 Outputs, 2.97 V to 3.63 V, 16 Pins, QSOP

Descriptions

Descriptions of Diodes Inc. PI49FCT3807DQEX provided by its distributors.

Clock Buffer, Driver, Fanout, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP
DUAL Not Qualified COMMERCIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 0.25ns 0.024A 3.9116mm
1 to 10 3.3 V Surface Mount Low Skew Fast CMOS Clock Driver - QSOP-20
Clock Buffer, 156Mhz, -40 To 105Deg C |Diodes Inc. PI49FCT3807DQEX
3.3V, 156MHz 1:10 Output Non-Inverting Clock Driver, Industrial Temperature Operation, -40°C to 85°C
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated