Diodes Inc. PI49FCT32807QEX

Clock Buffer, Driver, 133 MHz, 10 Outputs, 2.97 V to 3.63 V, 20 Pins, QSOP
$ 1.36
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI49FCT32807QEX.

IHS

Datasheet8 pages5 years ago
Datasheet5 pages0 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.36
$ 0.813
Stock
375,693
478,944
Authorized Distributors
4
6
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
133 MHz
133 MHz
Quiescent Current
100 nA
100 nA
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-08-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-08-26
LTD Date2027-02-27

Related Parts

Diodes Inc.PI49FCT3807DQEX
Clock Buffer, Driver, Fanout, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP
Diodes Inc.PI49FCT3807DQE
Clock Buffer, Driver, Fanout, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP
Diodes Inc.PI49FCT3807CQE
IC CLK BUFFER 1:10 100MHZ 20QSOP / Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin QSOP Tube
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Diodes Inc. PI49FCT32807QEX provided by its distributors.

Clock Buffer, Driver, 133 MHz, 10 Outputs, 2.97 V to 3.63 V, 20 Pins, QSOP
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 0.2ns 3.3V 3.9116mm
1:10 3.3 V 133 MHz SMT Low Skew CMOS Clock Driver - QSOP-20
Clock Fanout Buffer 10-OUT 1-IN 1: 10 20-Pin QSOP T/R
3.3V, 133MHz 1:10 Output Clock Driver with 20-Ohm Output Termination Resistor, Industrial Temperature Operation, -40°C to 85°C
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PI49FCT32807QEX.