Diodes Inc. PI49FCT3805DQEX

Clock Buffer, Driver, 133 MHz, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP
$ 0.704
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI49FCT3805DQEX.

IHS

Datasheet10 pages5 years ago
Datasheet9 pages16 years ago

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-6.57%

Alternate Parts

Price @ 1000
$ 0.704
$ 0.686
$ 0.686
Stock
342,877
331,573
331,573
Authorized Distributors
4
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
133 MHz
133 MHz
133 MHz
Quiescent Current
30 µA
30 µA
30 µA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-01-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-08-26
LTD Date2027-02-27

Related Parts

Diodes Inc.PI49FCT32805QE
IC CLK BUFFER 1:5 133MHZ 20QSOP / Clock Fanout Buffer 10-OUT 2-IN 1:5 20-Pin QSOP Tube
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Diodes Inc. PI49FCT3805DQEX provided by its distributors.

Clock Buffer, Driver, 133 MHz, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP
3.3 V Surface Mount Non Inverting Fast CMOS Buffer / Clock Driver - QSOP-20
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 0.27ns 0.024A 3.9116mm
Clock Fanout Buffer 10-OUT 20-Pin QSOP T/R
3.3V 150MHz 3 SSOP-20-150mil-0.635mm Clock Buffers, Drivers ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated