Diodes Inc. PI49FCT3805DHE

Clock Buffer, Driver, 133 MHz, 10 Outputs, 3 V to 3.6 V, 20 Pins, SSOP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI49FCT3805DHE.

IHS

Datasheet7 pages15 years ago

Augswan

Diodes Inc SCT

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 1.01
$ 1.01
Stock
96,509
199,099
199,099
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
2
2
2
Logic Function
-
Clock
Clock
Max Frequency
133 MHz
-
-
Quiescent Current
30 µA
10 µA
10 µA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-06-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-11-24
LTD Date2020-05-24

Related Parts

Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
49FCT3805A Series 3 to 3.6 V Fast CMOS Buffer / Clock Driver - SSOP-20
Clock Buffer, Driver, 1 MHz, 10 Outputs, 3 V to 3.6 V Supply, SSOP-20

Descriptions

Descriptions of Diodes Inc. PI49FCT3805DHE provided by its distributors.

Clock Buffer, Driver, 133 MHz, 10 Outputs, 3 V to 3.6 V, 20 Pins, SSOP
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 0.27ns 0.012A 5.3mm
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, GREEN, MS-150B/AE, SSOP-20
Clock Fanout Buffer 10-OUT 20-Pin SSOP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated