Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 49FCT3805PYGI

Clk Driver, Fanout Buffer, -40 To 85Degc; |Renesas Electronics Corporation 49FCT3805PYGI
$ 1.02
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 49FCT3805PYGI.

Renesas

Datasheet8 pages17 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-31.94%

Alternate Parts

Price @ 1000
$ 1.02
$ 1.022
$ 1.022
Stock
248,309
706,607
706,607
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
2
2
2
Logic Function
Clock
-
-
Max Frequency
-
133 MHz
133 MHz
Quiescent Current
10 µA
30 µA
30 µA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 1 month ago)

Related Parts

Diodes Inc.PI49FCT3805AHE
3.3 V 3-State Surface Mount Fast CMOS Buffer / Clock Driver - SSOP-20
Diodes Inc.PI49FCT3805AHEX
1:5 3-State 3.3 V SMT Fast CMOS Buffer / Non Inverting Clock Driver - SSOP-20
Diodes Inc.PI49FCT3805DHEX
Clock Fanout Buffer (Distribution) IC 1:5 133MHz 20-SSOP (0.209", 5.30mm Width)
Clock Fanout Buffer 10-OUT 2-IN 1:5 20-Pin SSOP Tube

Descriptions

Descriptions of Renesas 49FCT3805PYGI provided by its distributors.

Clk Driver, Fanout Buffer, -40 To 85Degc; |Renesas Electronics Corporation 49FCT3805PYGI
Renesas Electronics Clock buffer, per chip5element, 20Pin, QSOP、SOIC、SSOPencapsulation
CLK DRIVER, FANOUT BUFFER, -40 TO 85DEGC; Available until stocks are exhausted
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock Fanout Buffer 10-OUT 20-Pin SSOP Tube
DUAL Tin INDUSTRIAL Surface Mount Clock (Type) IC 85C 0.6ns 3.6V 5.3mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M