Diodes Inc. PI49FCT3805CQE

DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 50pF 85C 0.5ns 0.024A
$ 0.742
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI49FCT3805CQE.

IHS

Datasheet9 pages15 years ago

_legacy Avnet

Future Electronics

X-ON

Diodes Inc SCT

Inventory History

3 month trend:
-17.63%

Alternate Parts

Price @ 1000
$ 0.742
$ 0.685
$ 0.685
Stock
458,669
581,452
581,452
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
100 MHz
133 MHz
133 MHz
Quiescent Current
30 µA
30 µA
30 µA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-26
LTD Date2027-02-27

Related Parts

Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Diodes Inc.PI49FCT32805QE
IC CLK BUFFER 1:5 133MHZ 20QSOP / Clock Fanout Buffer 10-OUT 2-IN 1:5 20-Pin QSOP Tube
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Diodes Inc. PI49FCT3805CQE provided by its distributors.

DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 50pF 85C 0.5ns 0.024A
Clock Buffer, Driver, 10Mhz, -40/85Deg C |Diodes Inc. PI49FCT3805CQE
3.3 V Surface Mount Non Inverting Fast CMOS Buffer / Clock Driver - QSOP-20
Low Skew Clock Driver, FCT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, GREEN, MO-137AD, QSOP-20
Clock Buffer, Driver, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP
Clock Fanout Buffer 10-OUT 2-IN 1: 5 20-Pin QSOP Tube

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated