Diodes Inc. PI49FCT3805AQEX

DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 50pF 85C 0.7ns 0.024A
$ 0.857
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI49FCT3805AQEX.

IHS

Datasheet10 pages16 years ago

Future Electronics

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.857
$ 0.685
$ 0.685
Stock
545,807
568,109
568,109
Authorized Distributors
4
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
66 MHz
133 MHz
133 MHz
Quiescent Current
30 µA
30 µA
30 µA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-11-19
LTD Date2011-02-19

Descriptions

Descriptions of Diodes Inc. PI49FCT3805AQEX provided by its distributors.

DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 50pF 85C 0.7ns 0.024A
Low Skew Clock Driver, FCT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
3.3 V Surface Mount Non Inverting Fast CMOS Buffer / Clock Driver - QSOP-20
Clock Buffer, Driver, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP
Clock Fanout Buffer 10-OUT 2-IN 1:5 20-Pin QSOP T/R
3.3V 150MHz 3 SSOP-20-150mil-0.635mm Clock Buffers, Drivers ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated