Diodes Inc. PI3HDMI412ADZBE

PI3HDMI412AD Series 3.3 V 2.5 Gbps 1: 2 Active HDMI Compatible DeMux - TQFN-56
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3HDMI412ADZBE.

IHS

Datasheet12 pages2 years ago
Datasheet11 pages18 years ago

Diodes Inc SCT

iiiC

CAD Models

Download Diodes Inc. PI3HDMI412ADZBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
Stock
203,090
619,247
Authorized Distributors
0
1
Case/Package
-
LQFP
Number of Pins
56
56
Logic Function
-
-
Number of Inputs
1
1
Number of Outputs
2
2
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
1
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-06-14
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2018-10-12
LTD Date2019-04-12

Related Parts

NXP SemiconductorsPTN3700EV/G,118
Interface Tape & Reel (TR) PTN3700EV Surface Mount video processing unit 4.5mm 1.95V -40C
Texas InstrumentsDS90C385AMTX/NOPB
Interface (Drivers / Receivers / Transceivers) 5/0 Driver FPD-Link, LVDS TSSOP56_14X6.1MM
Texas InstrumentsDS90CF384AMTDX/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90C385AMTX
EAR99 DS90C385 Tape & Reel (TR) FPD-Link LVDS interface receiver 3.3V 55mA 1.1mm 2.45Gbps
Analog DevicesADV3003ACPZ
Analog Switch Single SPST 40-Pin LFCSP EP Tray
Texas InstrumentsTS2PCIE2212ZAHR
4-channel PCIe 2:1 multiplexer/demultiplexer passive FET switch 48-NFBGA 0 to 85
Texas InstrumentsSN65LVDS314RSKR
Programmable 27-bit serial-to-parallel receiver 64-VQFN -40 to 85
Texas InstrumentsDS90CF386SLC
1.785Gbps Deserializers - Serializers / Deserializers ROHS

Descriptions

Descriptions of Diodes Inc. PI3HDMI412ADZBE provided by its distributors.

PI3HDMI412AD Series 3.3 V 2.5 Gbps 1:2 Active HDMI Compatible DeMux - TQFN-56
Multiplexer And Demux/Decoder, 3HDMI Series, 1-Func, 1 Line Input, 2 Line Output, True Output, GREEN, MO-220, TQFN-56
1:2 HDMI 2.5Gbps Splitter/DeMux with Equalization, Pre-emphasis, and De-emphasis with 10KV ESD
Diodes Inc SCT
Compatible De Mux with Advanced Equalization 56-Pin TQFN EP
IC ANALOG MUX QUAD 1:2 56-PIN TQFN EP
1:2 Active HDMI Rev. 1.3 Compatible DeMux with Advanced Re-Driver Functionality for Enhanced Signal Integrity
IC INTERFACE SPECIALIZED 56TQFN

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated