Diodes Inc. PAM8902AKER

Audio Amp Speaker 1-CH Mono Class-D 16-Pin QFN T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PAM8902AKER.

IHS

Datasheet12 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.661
Stock
43,267
1,502,420
Authorized Distributors
0
6
Case/Package
QFN
QFN
Number of Pins
16
16
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2013-02-07
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-01-24
LTD Date2018-01-24

Descriptions

Descriptions of Diodes Inc. PAM8902AKER provided by its distributors.

Audio Amp Speaker 1-CH Mono Class-D 16-Pin QFN T/R
CLASS D AUDIO AMPLIFIER, 1 Channel(s), 1 Func, PQCC16
IC AMP AUD 30VPP CLASS D 16UQFN
IC AMP CLASS D MONO 16QFN

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated