
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PAM8902HKER | 2,955 | 1 | Cut Tape | ||||||||
| DigiKey | 31-PAM8902HKERCT-ND | 2,454 | 1 | Cut Tape | ||||||||
| TME | PAM8902HKER | 0 | 1 | 2d | ||||||||
| Avnet | PAM8902HKER | 0 | 3K | 11h | ||||||||
| element14 APAC | PAM8902HKER | 2,955 | 1 | Cut Tape | 21h |
Download datasheets and manufacturer documentation for Diodes Inc. PAM8902HKER.
Download Diodes Inc. PAM8902HKER symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. PAM8902HKER provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. PAM8902HKER.