Diodes Inc. PAM8303CBYC

Audio Power Amp, Class D, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8303CBYC
$ 0.291
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PAM8303CBYC.

IHS

Datasheet16 pages5 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.291
$ 0.368
Stock
515,344
173,272
Authorized Distributors
6
3
Case/Package
DFN
DFN
Number of Pins
8
-
Number of Channels
1
1
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2012-10-26
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsTS4962IQT
3W filter-free Class D audio power amplifier with active low standby mode, QFN-8, Tape and Reel
STMicroelectronicsTS488IQT
Audio Integrated Circuits Popfree 100mW stereo headphone amp
STMicroelectronicsTS421IQT
360mW mono audio amplifier with active low standby mode, VDFPN-8, Tape and Reel
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Amplifiers- Audio 1.8W Diff Audio PWR No-Cancel/No-Return

Descriptions

Descriptions of Diodes Inc. PAM8303CBYC provided by its distributors.

Audio Power Amp, Class D, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8303CBYC
Audio Power Amplifier, 3W x 1 @ 4Ohm, D, 1 Channels, 2.8V to 5.5V, DFN3030, 8 Pins
Audio Amp Speaker 1-CH Mono 3W Class-D 8-Pin DFN EP T/R
Audio Amplifiers 3W FILTERLESS MONO CLASSD AUDIO PWR AMP
CLASS D AUDIO AMPLIFIER, 1 Channel(s), 1 Func, PDSO8

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated