Diodes Inc. MMSZ5256B-13-F

Zener Diode, 30V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5256B-13-F
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5256B-13-F.

IHS

Datasheet5 pages8 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-0.86%

CAD Models

Download Diodes Inc. MMSZ5256B-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.038
$ 0.038
Stock
548,135
4,375,920
4,375,920
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
30 V
30 V
30 V
Tolerance
-
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
49 Ω
49 Ω
49 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TZM Series 500 mW 32 V 5 % Tolerance Small Signal Zener Diode - SOD-80
VISHAY SEMICONDUCTOR BZM55C30-TR Zener Single Diode, 30 V, 500 mW, MicroMELF, 5 %, 2, 175 C
SMALL SIGNAL ZENER DIODE Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Diodes Inc.BZT52C30-7-F
BZT52C30 Series 500 mW 30 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.ZMM5256B-7
ZMM5256B Series 30 V 500 mW Surface Mount Zener Diode - MINIMELF
Diodes Inc.MMSZ5252B-7-F
MMSZ5252B-7 Series 500 mW 24 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Diodes Inc. MMSZ5256B-13-F provided by its distributors.

Zener Diode, 30V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5256B-13-F
Zener Diode Single 30V 5% 49Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode, 30V V(Z), 5%, 0.37W, Silicon, Unidirectional
500mW SURFACE MOUNT ZENER DIODE, 5%, 0.1µA
Diodes Inc SCT
100nA 30V 49¦¸ 500mW SOD 2.85mm*1.7mm*1.35mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5256B-13F
  • MMSZ5256B13F