Vishay BZM55C30-TR

VISHAY SEMICONDUCTOR BZM55C30-TR Zener Single Diode, 30 V, 500 mW, MicroMELF, 5 %, 2, 175 C
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZM55C30-TR.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages11 years ago
Datasheet8 pages18 years ago
Datasheet8 pages20 years ago

IHS

_legacy Avnet

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode Single 33V 6% 80Ohm 500mW Automotive 2-Pin MicroMELF T/R
ZENER DIODE 30V 2% 500MW 2-PIN MICRO-MELF
Zener Diode, single, Two Terminal,30V V(Z),2%,melf-1.9 |Vishay BZM55B30-TR3

Descriptions

Descriptions of Vishay BZM55C30-TR provided by its distributors.

VISHAY SEMICONDUCTOR BZM55C30-TR Zener Single Diode, 30 V, 500 mW, MicroMELF, 5 %, 2, 175 C
Zener Diode Single 30V 7% 80Ohm 500mW Automotive 2-Pin MicroMELF T/R
Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional
DIODE, ZENER, 0.5W, 30V; Zener Voltage Vz Typ:30V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +175°C; Diode Case Style:MicroMELF; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:MicroMELF; Power Dissipation Max:500mW; Termination Type:SMD; Test Current:5mA
Zener Voltage V = 30 / Configuration = Single / Zener Impedance Ohm = 80 / Power Dissipation (Pd) mW = 500 / Forward Voltage (Vf) V = 1.5 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SOD-106 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZM55C30TR