Diodes Inc. MMSZ5251BS-7

Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5251BS-7.

IHS

Datasheet3 pages18 years ago

DigiKey

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.058
$ 0.058
Stock
65,528
471,243
471,243
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-323-2
SOD-323-2
Zener Voltage
22 V
22 V
22 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
29 Ω
29 Ω
29 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-05-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMBZ5251BS-7-F
Diode Zener Dual Anti Parallel 22V 5% 200mW 6-Pin SOT-363 T/R
Diodes Inc.MMBZ5251BW-7
Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMBZ5251BS-7
Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode Zener Single 16V 2% 200mW Automotive 2-Pin SOD-323 T/R
Diode Zener Single 18V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 20V 2% 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of Diodes Inc. MMSZ5251BS-7 provided by its distributors.

Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 22V 5% 29Ohm 200mW 2-Pin SOD-323 T/R
500mW SURFACE MOUNT ZENER DIODE, 5%, 0.1µA
Diodes Inc SCT
200mW ZENER DIODE SOD323 SOD32

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5251BS7