Diodes Inc. MMSZ5240BQ-7-F

Zener Diode, 10V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5240BQ-7-F
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5240BQ-7-F.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages13 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
+27.08%

CAD Models

Download Diodes Inc. MMSZ5240BQ-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.037
$ 0.037
Stock
366,332
4,846,233
4,846,233
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD
SOD-123-2
SOD-123-2
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMSZ5243B-7-F
Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 13V 500MW SOD123
Zener Diode Single 11V 5% 20Ohm 300mW Automotive 2-Pin SOD-323 T/R
DIODE ZENER 10V 410MW SOD123 / Zener Diode 10 V 410 mW ±2% Surface Mount SOD-123
PLZ Series 13 V 10 mA 500 mW Surface Mount Zener Diode - SOD-323FL
Small Signal Zener Diode Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional
Diode Zener Single 8.2V 2% 500mW 2-Pin SOD-323 T/R Automotive AEC-Q101

Descriptions

Descriptions of Diodes Inc. MMSZ5240BQ-7-F provided by its distributors.

Zener Diode, 10V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5240BQ-7-F
Zener Diode Single 10V 5% 17Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
Zener Diode, 10V V(Z), 5%, 0.37W, Silicon, Unidirectional
Independent Type 9.5V~10.5V 370mW 10V SOD-123 Zener Diodes ROHS
500mW SURFACE MOUNT ZENER DIODE, 5%, 3µA
Diodes Inc SCT
ZENER DIODE, 10V, 0.37W, SOD-123;
5% 3¦ÌA 10V 17¦¸ 500mW SOD-123 3.85mm*1.7mm*1.35mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5240BQ7F