Diodes Inc. MMSZ5232BQ-7-F

ZENER DIODE SOD123 T&R 3K / Zener Diode 5.6 V 370 mW ±5% Surface Mount SOD-123
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5232BQ-7-F.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages13 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
-1.99%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.04
$ 0.04
Stock
320,949,623
8,362,607
8,362,607
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
-
5.6 V
5.6 V
Tolerance
-
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
11 Ω
11 Ω
11 Ω
Max Reverse Leakage Current
-
5 µA
5 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. MMSZ5232BQ-7-F provided by its distributors.

ZENER DIODE SOD123 T&R 3K / Zener Diode 5.6 V 370 mW ±5% Surface Mount SOD-123
MMSZ5232BQ Series 500 mW 5.6 V Automotive Grade Zener Diode - SOD-123
Diode Zener Single 5.6V 5% 370mW 2-Pin SOD-123 T/R
Zener Diode, 5.6V V(Z), 5%, 0.37W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5232BQ7F